Cart

22110021002

EKL 22110021002

image shown is a representation only

EKL

Active Cooler LGA2011 2U Heatp.
Supplier: EKL
Matchcode: EKL-2011-ALPENFÖHN-PAPST
Rutronik No.: DISBOA2227
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
54.16 $
541.60 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
Y Y/N
Mounting
SCREWS
Cassis height
4U
Accessory
BACKPLATE
Socket type
LGA2011
Cooler material
COMPOUND
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?