Cart

21910021024

EKL 21910021024

image shown is a representation only

EKL

Active Cooler LGA115x 1U Screws
Supplier: EKL
Matchcode: EKL 21924
Rutronik No.: DISACC1191
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
37.21 $
37.21 $

Prices

1 37.21 $
2 36.28 $
4 35.66 $
8 34.73 $
16 33.80 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
NONE
Socket type
1150/55/56
Cooler material
ALUMINIUM
Height
60 mm
Width
97 mm
Length
97 mm
Weight
420 g
Matching board
Fujitsu
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?