Cart

EKL 21922

EKL

Active Cooler LGA115x 2U Heatp.
Supplier: EKL
Matchcode: EKL 21922
Rutronik No.: DISACC1190
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
52.89 $
52.89 $

Prices

1 52.89 $
2 51.56 $
4 50.69 $
8 49.36 $
16 48.04 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
Y Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
BACKPLATE
Socket type
1150/55/56
Cooler material
COMPOUND
Height
76 mm
Width
92 mm
Length
92 mm
Weight
450 g
Matching board
Fujitsu
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
21910021022
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?