Cart

21910021009

EKL 21910021009

image shown is a representation only

EKL

Cooler Socket 1150/55/56 2U PWM
Supplier: EKL
Matchcode: EKL-1156-21909
Rutronik No.: DISBOA2021
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
13.62 $
13.62 $

Prices

1 13.62 $
10 11.40 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
BACKPLATE
Socket type
1150/55/56
Cooler material
ALUMINIUM
Height
61 mm
Width
92 mm
Length
92 mm
Weight
420 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?