Cart

21910021008

EKL

Active Cooler LGA115x/LGA775
Supplier: EKL
Matchcode: EKL 21908
Rutronik No.: DISACC1279
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
13.85 $
13.85 $

Prices

1 13.85 $
2 13.49 $
4 13.27 $
8 12.93 $
16 12.57 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
PUSHPINS
Cassis height
2U
Accessory
NONE
Socket type
1150/55/56
Cooler material
ALUMINIUM
Height
60 mm
Width
100 mm
Length
100 mm
Weight
386 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?