Cart

21510021044

EKL 21510021044

image shown is a representation only

EKL

ACTIVE COOLER 4PIN + BACKPLATE
Supplier: EKL
Matchcode: 21510021044
Rutronik No.: DISPER1270
Unit Pack: 1
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.68 $
106.80 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
4U
Accessory
BACKPLATE
Socket type
LGA775
Cooler material
ALUMINIUM
Height
63.5 mm
Width
92 mm
Length
92 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
China
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?