Cart

LP855085-PCM-LD/ A11364

EEMB LP855085-PCM-LD/ A11364

image shown is a representation only

EEMB

LIPO 3.7V 4100MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V4100PACK
Rutronik No.: BAT5464
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
17.01 $
1,701.00 $

Prices

100 17.01 $
200 15.59 $

Parameter

Technology
LIPO
Voltage
3.7 V
Min.Capacity
4100 mA
Size
1S1P
ContactTerminal
CAB/CON
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
82 g
V x A
15.17 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Typ. Capacity
4100 mA
Customs Tariff No.
85076000900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?