Cart

LP803448-PCM-NTC-LD/ A09513

EEMB LP803448-PCM-NTC-LD/ A09513

image shown is a representation only

EEMB

LIPO 3.7V 1350MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V1350PACK
Rutronik No.: BAT5319
Unit Pack: 100
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.48 $
6,480.00 $

Parameter

Technology
LIPO
Voltage
3.7 V
Min.Capacity
1350 mA
Size
1S1P
ContactTerminal
CAB/CON
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
27 g
V x A
5.0 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Typ. Capacity
1350 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?