Cart

LP803090-PCM-NTC-LD/ A08241

EEMB LP803090-PCM-NTC-LD/ A08241

image shown is a representation only

EEMB

LIPO 3.7V 2300MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V2300PACK
Rutronik No.: BAT5323
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
12.99 $
12.99 $

Prices

1 12.99 $
100 12.00 $
200 10.99 $

Parameter

Technology
LIPO
Voltage
3.7 V
Min.Capacity
2300 mA
Size
1S1P
ContactTerminal
CAB/CON
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
46 g
V x A
8.50 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Typ. Capacity
2300 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?