Cart

LP754261-PCM-LD A09252

EEMB LP754261-PCM-LD A09252

image shown is a representation only

EEMB

LIPO 3.7V 2000MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V2000PACK
Rutronik No.: BAT5324
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
10.25 $
10.25 $

Prices

1 10.25 $
100 9.46 $
200 8.67 $

Parameter

Technology
LIPO
Voltage
3.7 V
Min.Capacity
2000 mA
Size
1S1P
ContactTerminal
STRANDS
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
40 g
V x A
7.40 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Typ. Capacity
2000 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?