Cart

LP403048-PCM-LD A11196

EEMB LP403048-PCM-LD A11196

image shown is a representation only

EEMB

LIPO 3.7V 570MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V570PACK
Rutronik No.: BAT5318
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
5.59 $
5.59 $

Prices

1 5.59 $
100 5.15 $
200 4.73 $

Parameter

Technology
LIPO
Voltage
3.7 V
Min.Capacity
570 mA
Size
1S1P
ContactTerminal
STRANDS
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
11.4 g
V x A
2.1 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Typ. Capacity
570 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?