LP383450-PCM-LD A07439

image shown is a representation only
Supplier: EEMB
Matchcode: LIPO3.7V720PACK
Rutronik No.: BAT5321
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Technology
- LIPO
- Voltage
- 3.7 V
- Typ. Capacity
- 720 mA
- Size
- 1S1P
- ContactTerminal
- STRANDS
- Form
- PACK
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 14.4 g
- V x A
- 2.70 Wh
- Automotive
- NO
- Leadfree Defin.
- Leadfree
- Packaging
- INDIVIDUAL
- Min.Capacity
- 720 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- ABC-Code
- A
- Supplier Lead time
- 18 weeks