Cart

LIR2450

EEMB LIR2450

image shown is a representation only

EEMB

LIIO 3.6V 120MAH leadfree
Supplier: EEMB
Matchcode: LIIO3.6V120COIN
Rutronik No.: BAT5608
Unit Pack: 100
MOQ: 200
Packaging: TRAY
On request
On request
On request

Parameter

Technology
LIIO
Voltage
3.6 V
Min.Capacity
110 mA
Size
2450
ContactTerminal
bare cell
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
5.2 g
Form
COIN
V x A
0.432 Wh
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
120 mA
Customs Tariff No.
85076000900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?