Cart

ER34615M

EEMB ER34615M

image shown is a representation only

EEMB

LITH 3,6V 14000MAH leadfree
Supplier: EEMB
Matchcode: LITH3,6V14000CYLINDER
Rutronik No.: BAT5561
Unit Pack: 100
MOQ: 200
Packaging: TRAY
On request
15.44 $
3,088.00 $

Prices

200 15.44 $
400 12.82 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
14000 mA
Size
34615
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
118 g
LITHWEIGHT
4.2 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
14000 mA
Customs Tariff No.
85065010100
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?