Cart

ER32L065

EEMB ER32L065

image shown is a representation only

EEMB

LITH 3,6V 1000MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3.6V1000COIN
Rutronik No.: BAT5401
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
On request
5.15 $
5,150.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
1000 mA
Size
1/10D
ContactTerminal
3PINH
Form
COIN
Approvals
UN 38.3
Temperature
-55 TO 125 °C
Number of cells
1
Weight
17 g
LITHWEIGHT
0.29 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1000 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?