Cart

ER2450

EEMB ER2450

image shown is a representation only

EEMB

LITH 3,6V 500MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3.6V500COIN
Rutronik No.: BAT5428
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
On request
3.40 $
17,000.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
500 mA
Size
2450
ContactTerminal
2PINH
Form
COIN
Temperature
-55 TO 125 °C
Number of cells
1
Weight
9 g
LITHWEIGHT
0.15 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
500 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?