Cart

ER14505-VBR A14575

EEMB ER14505-VBR A14575

image shown is a representation only

EEMB

LITH 3,6V 2400MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3.6V2400CYLINDER
Rutronik No.: BAT5685
Unit Pack: 100
MOQ: 15000
Packaging: TRAY
On request
2.76 $
41,400.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
2400 mA
Size
14500
ContactTerminal
3PINH
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.8 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Typ. Capacity
2400 mA
Customs Tariff No.
85065010900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?