Cart

ER14505-AX-A00062

EEMB ER14505-AX-A00062

image shown is a representation only

EEMB

LITH 3,6V 2400MAH leadfree
Supplier: EEMB
Matchcode: LITH3.6V2400CYLINDER
Rutronik No.: BAT5801
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
3.25 $
3.25 $

Prices

1 3.25 $
3 3.11 $
6 2.98 $
16 2.68 $
42 2.48 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
2400 mA
Size
14505
ContactTerminal
AXIAL
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.72 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065010900
Country
China
ABC-Code
A
Supplier Lead time
55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?