Cart

ER14505(T)-VB A16192

EEMB ER14505(T)-VB A16192

image shown is a representation only

EEMB

LITH 3,6V 2400MAH leadfree
Supplier: EEMB
Matchcode: LITH3.6V2400CYLINDER
Rutronik No.: BAT5912
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
On request
2.87 $
2,870.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
2400 mA
Size
14505
ContactTerminal
3PINH
Form
PACK
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.72 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065010900
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?