Cart

ER14335

EEMB ER14335

image shown is a representation only

EEMB

LITH 3,6V 1650MAH leadfree
Supplier: EEMB
Matchcode: LITH3.6V1650CYLINDER
Rutronik No.: BAT5629
Unit Pack: 50
MOQ: 10000
Packaging: TRAY
On request
1.85 $
18,500.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
1650 mA
Size
14335
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
13 g
LITHWEIGHT
0.38 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1650 mA
Customs Tariff No.
85065010100
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?