Cart

ER14335-LD/-A16835

EEMB ER14335-LD/-A16835

image shown is a representation only

EEMB

LITH 3,6V 1650MAH leadfree
Supplier: EEMB
Matchcode: LITH3.6V1650CYLINDER
Rutronik No.: BAT6011
Unit Pack: 50
MOQ: 3000
Packaging: TRAY
On request
3.18 $
9,540.00 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
1650 mA
Size
14335
ContactTerminal
CAB/CON
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
13 g
LITHWEIGHT
0.52 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1650 mA
ECCN
EAR99
Customs Tariff No.
85065010900
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?