Cart

CR3032

EEMB CR3032

image shown is a representation only

EEMB

LITH 3V 500MAH leadfree
Supplier: EEMB
Matchcode: LITH3V500COIN
Rutronik No.: BAT5246
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
139.00 $

Prices

100 1.39 $
500 1.24 $
1,000 1.1504 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
500 mA
Size
3032
ContactTerminal
bare cell
Form
COIN
Temperature
-20 TO 60 °C
Number of cells
1
Weight
6.8 g
LITHWEIGHT
0.16 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
500 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?