Cart

CR2450S-LEY2-A15024

EEMB CR2450S-LEY2-A15024

image shown is a representation only

EEMB

LITH 3V 550MAH leadfree
Supplier: EEMB
Matchcode: LITH3V550COIN
Rutronik No.: BAT5873
Unit Pack: 1000
MOQ: 20000
Packaging: TRAY
On request
2.60 $
52,000.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
550 mA
Size
2450
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-40 TO 125 °C
Number of cells
1
Weight
6.8 g
LITHWEIGHT
0.272 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?