Cart

CR2450-VAY3 A07843

EEMB CR2450-VAY3 A07843

image shown is a representation only

EEMB

LITH 3V 550MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3V550COIN
Rutronik No.: BAT5371
Unit Pack: 80
MOQ: 80
Packaging: TRAY
Soon available
0.6883 $
55.06 $

Prices

80 0.6883 $
160 0.6577 $
240 0.6309 $
400 0.5659 $
720 0.5239 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
550 mA
Size
2450
ContactTerminal
3PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
6.2 g
LITHWEIGHT
0.16 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
550 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?