Cart

CR2430-VAY3 A11096

EEMB CR2430-VAY3 A11096

image shown is a representation only

EEMB

LITH 3V 270MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3V270COIN
Rutronik No.: BAT5481
Unit Pack: 100
MOQ: 8000
Packaging: TRAY
In Stock
0.5149 $
4,119.20 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
270 mA
Size
2430
ContactTerminal
3PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
4.3 g
LITHWEIGHT
0.08 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
270 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?