Cart

CR2330

EEMB CR2330

image shown is a representation only

EEMB

LITH 3V 260MAH leadfree
Supplier: EEMB
Matchcode: LITH3V260COIN
Rutronik No.: BAT5243
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
On request
0.4807 $
2,403.50 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
260 mA
Size
2330
ContactTerminal
bare cell
Form
COIN
Temperature
-20 TO 60 °C
Number of cells
1
Weight
4 g
LITHWEIGHT
0.08 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
260 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?