Cart

CR2032-PCN2-A13997

EEMB CR2032-PCN2-A13997

image shown is a representation only

EEMB

LITH 3V 210MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V210COIN
Rutronik No.: BAT5619
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
0.4602 $
0.46 $

Prices

1 0.4602 $
3 0.4397 $
8 0.4218 $
22 0.3784 $
60 0.3502 $

Parameter

Technology
LITH
Voltage
3.0 V
Min.Capacity
210 mA
Size
2032
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
3.1 g
LITHWEIGHT
0.06 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
210 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?