Cart

CR2032-LD/ A08648

EEMB CR2032-LD/ A08648

image shown is a representation only

EEMB

LITH 3V 210MAH CAB/CON leadfree
Supplier: EEMB
Matchcode: LITH3V210COIN
Rutronik No.: BAT5476
Unit Pack: 200
MOQ: 5000
Packaging: TRAY
On request
1.15 $
5,750.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
210 mA
Size
2032
ContactTerminal
CAB/CON
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
3.1 g
LITHWEIGHT
0.06 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
210 mA
Customs Tariff No.
85065030900
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?