Cart

CR2025-PVC A14140

EEMB CR2025-PVC A14140

image shown is a representation only

EEMB

LITH 3V 150MAH PVC leadfree
Supplier: EEMB
Matchcode: LITH3V150COIN
Rutronik No.: BAT5618
Unit Pack: 100
MOQ: 8000
Packaging: TRAY
On request
0.2147 $
1,717.60 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
150 mA
Size
2025
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
3 g
LITHWEIGHT
0.04 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Typ. Capacity
150 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?