Cart

CR2025-PEN3 A01881

EEMB CR2025-PEN3 A01881

image shown is a representation only

EEMB

LITH 3V 150MAH 3PINV leadfree
Supplier: EEMB
Matchcode: LITH3V150COIN
Rutronik No.: BAT5549
Unit Pack: 100
MOQ: 100
Packaging: TRAY
In Stock
0.4425 $
44.25 $

Prices

100 0.4425 $
200 0.4228 $
300 0.4056 $
500 0.3638 $
1,000 0.3368 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
150 mA
Size
2025
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
2.4 g
LITHWEIGHT
0.05 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Typ. Capacity
150 mA
Customs Tariff No.
85065030000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?