Cart

CR2025-LEY2 A01741

EEMB CR2025-LEY2 A01741

image shown is a representation only

EEMB

LITH 3V 150MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V150COIN
Rutronik No.: BAT5842
Unit Pack: 100
MOQ: 500
Packaging: TRAY
On request
0.3179 $
158.95 $

Prices

500 0.3179 $
1,000 0.294 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
150 mA
Size
2025
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
2.4 g
LITHWEIGHT
0.04 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?