Cart

CR2016

EEMB CR2016

image shown is a representation only

EEMB

LITH 3V 75MAH leadfree
Supplier: EEMB
Matchcode: LITH3V75COIN
Rutronik No.: BAT5364
Unit Pack: 400
MOQ: 400
Packaging: TRAY
Soon available
0.1926 $
77.04 $

Prices

400 0.1926 $
800 0.1841 $
1,200 0.1766 $
2,000 0.1584 $
3,200 0.1466 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
75 mA
Size
2016
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.7 g
LITHWEIGHT
0.02 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
75 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?