Cart

CR2016-LBY2 A10951

EEMB CR2016-LBY2 A10951

image shown is a representation only

EEMB

LITH 3V 75MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V75COIN
Rutronik No.: BAT5294
Unit Pack: 100
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.36 $
1,080.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
75 mA
Size
2016
ContactTerminal
bare cell
Form
COIN
Diameter
20 mm
Height
1.6 mm
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.7 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
75 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?