Cart

CR1632-VBY2-A14289

EEMB CR1632-VBY2-A14289

image shown is a representation only

EEMB

LITH 3V 120MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V120COIN
Rutronik No.: BAT5903
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2773 $
1,386.50 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
120 mA
Size
1632
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.6 g
LITHWEIGHT
0.064 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
China
Supplier Lead time
55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?