Cart

CR1632-VBY2 A00226

EEMB CR1632-VBY2 A00226

image shown is a representation only

EEMB

LITH 3V 120MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V120COIN
Rutronik No.: BAT5460
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
On request
0.252 $
1,260.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
120 mA
Size
1632
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.6 g
LITHWEIGHT
0.03 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Customs Tariff No.
85065030000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?