Cart

CR1616

EEMB CR1616

image shown is a representation only

EEMB

LITH 3V 50MAH leadfree
Supplier: EEMB
Matchcode: LITH3V50COIN
Rutronik No.: BAT5239
Unit Pack: 400
MOQ: 12000
Packaging: TRAY
Please login
0.1221 $
1,465.20 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
50 mA
Size
1616
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.2 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
50 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?