Cart

CR14505SL

EEMB CR14505SL

image shown is a representation only

EEMB

LITH 3V 1800MAH leadfree
Supplier: EEMB
Matchcode: LITH3V1800CYLINDER
Rutronik No.: BAT5249
Unit Pack: 50
MOQ: 50
Packaging: TRAY
In Stock
2.36 $
118.00 $

Prices

50 2.36 $
100 2.33 $
200 2.28 $
300 2.20 $
550 2.15 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
1500 mA
Size
14500
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
21 g
LITHWEIGHT
0.5 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1500 mA
ECCN
EAR99
Customs Tariff No.
85065010900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?