Cart

CR14505BL

EEMB CR14505BL

image shown is a representation only

EEMB

LITH 3V 1800MAH leadfree
Supplier: EEMB
Matchcode: LITH3V1800CYLINDER
Rutronik No.: BAT5559
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
On request
3.23 $
16,150.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
1800 mA
Size
AA
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.54 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1800 mA
Customs Tariff No.
85065010900
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?