Cart

CR123ASL

EEMB CR123ASL

image shown is a representation only

EEMB

LITH 3V 1500MAH leadfree
Supplier: EEMB
Matchcode: LITH3V1500CYLINDER
Rutronik No.: BAT5250
Unit Pack: 50
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
2,210.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
1500 mA
Size
123A
ContactTerminal
bare cell
Form
CYLINDER
Temperature
-20 TO 60 °C
Number of cells
1
Weight
20 g
LITHWEIGHT
0.5 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
1500 mA
ECCN
EAR99
Customs Tariff No.
85065010900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?