Cart

CR1225-PBN2 A12366

EEMB CR1225-PBN2 A12366

image shown is a representation only

EEMB

LITH 3V 50MAH 2PINV leadfree
Supplier: EEMB
Matchcode: LITH3V50COIN
Rutronik No.: BAT5416
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
0.3937 $
393.70 $

Prices

1,000 0.3937 $
2,000 0.3762 $
3,000 0.3609 $
4,000 0.2997 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
50 mA
Size
1225
ContactTerminal
2PINV
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1 g
LITHWEIGHT
0.015 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
50 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?