Cart

CR1220-VBY2 A00082

EEMB CR1220-VBY2 A00082

image shown is a representation only

EEMB

LITH 3V 40MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V40COIN
Rutronik No.: BAT5327
Unit Pack: 1000
MOQ: 100000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.254 $
25,400.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
40 mA
Size
1220
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
0.8 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
40 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?