Cart

61021

ECOUNT 61021

image shown is a representation only

ECOUNT

Serial Cable to TTL for 5/6/8
Supplier: eCOUNT
Matchcode: KAB-COMTOTTL
Rutronik No.: DISBOA1778
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
13.96 $
13.96 $

Prices

1 13.96 $
2 13.62 $
3 13.38 $
6 13.03 $
12 12.68 $

Parameter

Cable kit
2 Y/N
Cable type
CRTto5/6/8
Connector B
serial
Wires
800 No.
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?