Cart

61004E

ECOUNT

Serial-RS232 cable CRTtoLCD-71
Supplier: eCOUNT
Matchcode: KAB-COM
Rutronik No.: DISACC1318
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
14.20 $
0 $
Article with this quantity is not orderable.

Parameter

Cable kit
n Y/N
Cable type
FLEXFOIL
Bracket size
NONE
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?