Cart

21087E-00-01-02

ECOUNT

CRTtoLCD-61-pro-E for LVDS
Supplier: eCOUNT
Matchcode: CRTTOLCD-61-PRO-E
Rutronik No.: DISACC1323
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
145.11 $
0 $
Article with this quantity is not orderable.

Parameter

VGA/CRT In
1
DVI-D In
NONE
DVI-I In
1
HDMI In
NONE
DP In
1
FBAS In
NONE
TTL Out
N Y/N
LVDS Out
Y Y/N
OSD
Y Y/N
OSD keyboard in
N Y/N
USB hub
N Y/N
DC In
12V
max.LVDS resol.
WUXGA
LVDS/eDP
1X LVDS
LVDS type
48BIT
Width
95.00 mm
Length
118.60 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?