Cart

21083

ECOUNT 21083

image shown is a representation only

ECOUNT

CRTtoLCD-6 RGB-In for TTL
Supplier: eCOUNT
Matchcode: CRTTOLCD-6
Rutronik No.: DISBOA1770
Unit Pack: 1
MOQ: 300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2013
44.01 $
13,203.00 $
Obsolete article with this quantity is not orderable.

Parameter

VGA/CRT In
1
DVI-D In
NONE
DVI-I In
1
HDMI In
NONE
DP In
NONE
FBAS In
NONE
TTL Out
Y Y/N
LVDS Out
N Y/N
OSD
Y Y/N
OSD keyboard in
N Y/N
USB hub
N Y/N
DC In
12V
max.TTL resolu.
UXGA
LVDS/eDP
NONE
LVDS type
NONE
Width
95.00 mm
Length
118.60 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
142 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?