Cart

21031E

ECOUNT 21031E

image shown is a representation only

ECOUNT

CRTtoLCD-51 for LVDS
Supplier: eCOUNT
Matchcode: CRTTOLCD-51
Rutronik No.: DISACC1016
Unit Pack: 1
MOQ: 100
Packaging: BOX
On request
75.32 $
7,532.00 $

Parameter

VGA/CRT In
1
DVI-D In
1
DVI-I In
NONE
HDMI In
NONE
DP In
1
FBAS In
NONE
TTL Out
N Y/N
LVDS Out
Y Y/N
OSD
Y Y/N
OSD keyboard in
N Y/N
USB hub
N Y/N
DC In
12V
max.LVDS resol.
UXGA
LVDS/eDP
1X LVDS
LVDS type
48BIT
Width
119.50 mm
Length
180.00 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?