Cart

XT3550-3R0287-R

EATON XT3550-3R0287-R

image shown is a representation only

EATON

XT 275F 3,0V -5+20%
Supplier: EATON
Matchcode: SUPS275F3,0V
Rutronik No.: KUK1043
Unit Pack: 20
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.38 $
2,276.00 $

Prices

200 11.38 $
500 10.50 $
760 10.24 $
1,000 9.96 $

Parameter

C(N)
275 F
V(N)
3 V
Style
RADIAL
Mounting
THT
T(A)max
65 °C
Diameter
35 mm
Length
53 mm
ESR(AC)
0.0045 Ohm
T(A)min
-40 °C
Tolerance
-5+20 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.34 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.34 Wh
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?