Cart

UP4B-220-R

EATON

UP4B 22uH 4500mA 20% WWT
Supplier: EATON
Matchcode: INDC22U20%
Rutronik No.: IND17116
Unit Pack: 275
MOQ: 275
Packaging: REEL
On request
1.62 $
445.50 $

Prices

275 1.62 $
550 1.46 $
825 1.45 $
1,100 1.43 $
1,375 1.40 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
4500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7600 mA
R(DC)max.
0.034 Ohm
Length
22.1 mm
Width
15 mm
Height
7.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?