Cart

UP2-330-R

EATON

UP2 33uH 1700mA 20% WWT
Supplier: EATON
Matchcode: INDC33U20%
Rutronik No.: IND18113
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.19 $
714.00 $

Prices

600 1.19 $
1,200 1.071 $
1,800 1.0611 $
2,400 1.0512 $
3,000 1.0313 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
1700 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2400 mA
R(DC)max.
0.0989 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
13.74 mm
Width
8.76 mm
Height
5.86 mm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?