Cart

TV1860-3R0107-R

EATON TV1860-3R0107-R

image shown is a representation only

EATON

TV 100F 3,0V -10%+30% 18,5x60,5
Supplier: EATON
Matchcode: SUPS100F3,0V7,5
Rutronik No.: KUK1078
Unit Pack: 30
MOQ: 30
Packaging: BULK
In Stock
24.98 $
749.40 $

Prices

30 24.98 $
60 24.59 $
90 24.40 $
120 24.02 $
150 23.83 $

Parameter

C(N)
100 F
V(N)
3 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
T(A)max
65 °C
Diameter
18.5 mm
Length
60.5 mm
ESR(AC)
0.011 Ohm
T(A)min
-40 °C
Tolerance
-10+30 %
ACN content
0.05337 litre
Automotive
NO
Number of cells
1S
Stored energy
0.125 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
0.125 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?